Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > STM32L151R6H6

All prices are in US dollars.
Digi-Key Part Number497-11483-ND
Price BreakUnit PriceExtended Price
15.050005.05
104.5130045.13
1003.70030370.03
2503.33924834.81
5002.996301,498.15
1,0002.527002,527.00
2,5002.400656,001.63
5,0002.3104011,552.00
10,0002.2382022,382.00
Quantity Available Digi-Key Stock: 521
Can ship immediately
Manufacturer

Manufacturer Part Number

STM32L151R6H6

DescriptionIC MCU 32BIT 32KB FLASH 64BGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 32BIT 32KB FLASH 64BGA | STM32L151R6H6 | 497-11483-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STM32L151/152xx Datasheet
Product Photos STM32L1-64TFBGA
64-TFBGA
Other Related Documents STM32L151R6 View All Specifications
STM32L151R6 View All Specifications
Featured Product STM32 32-bit Cortex MCUs
Standard Package640
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesSTM32 L1
PackagingTray
Core ProcessorARM® Cortex™-M3
Core Size32-Bit
Speed32MHz
ConnectivityI²C, IrDA, LIN, SPI, UART/USART, USB
PeripheralsBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I /O51
Program Memory Size32KB (32K x 8)
Program Memory TypeFLASH
EEPROM Size4K x 8
RAM Size10K x 8
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Data ConvertersA/D 20x12b; D/A 2x12b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case64-TFBGA
Dynamic CatalogSTM32 L1
For Use With483-1023-ND - ISP PROGRAMMER ARM JTAG
Other Names497-11483

13:46:03 6/19/2013 - Help With This Screen