• Obsolete item.
Product Overview
Digi-Key Part Number 497-11455-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STM32F4DISCOVERY

Description EVAL KIT STM32F DISCOVERY
Expanded Description STM32F407VGT6 Discovery Kit STM32F4 MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-16287-ND STM32F407G-DISC1 STMicroelectronics Bulk ? 682 - Immediate
21.17000 1
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STM32F4
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4
Operating System -
Platform Discovery Kit
For Use With/Related Products STM32F407VGT6
Mounting Type Fixed
Contents Board(s)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11455

19:41:51 3/24/2017

Send Feedback