Add To Favorites
Product Overview
Digi-Key Part Number 497-13318-ND
Quantity Available 5,361
Can ship immediately
Manufacturer

Manufacturer Part Number

STM32F303CCT6

Description IC MCU 32BIT 256KB FLASH 48LQFP
Expanded Description ARM® Cortex®-M4 STM32 F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STM32 F3
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals DMA, I²S, POR, PWM, WDT
Number of I/O 37
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 40K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 4x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 497-13318

16:51:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.94000 5.94
10 5.33600 53.36
100 4.37190 437.19
500 3.72172 1,860.86
1,000 3.13880 3,138.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback