Keywords:





Product Index > Programmers, Development Systems > General Embedded Dev Boards and Kits (MCU, DSP, FPGA, CPLD) > STM3210E-SK/KEIL

All prices are in US dollars.
Digi-Key Part Number497-8512-ND
Price BreakUnit PriceExtended Price
1289.00000289.00
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

STM3210E-SK/KEIL

DescriptionKIT STARTER FOR STM32F10XE MCU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KIT STARTER FOR STM32F10XE MCU | STM3210E-SK/KEIL | 497-8512-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STxxx-SK/KEI(L) Data Brief
Product Photos STM3210E-SK/KEIL
Other Related Documents STM3210E-SK/KEI View All Specifications
Featured Product STM32 32-bit Cortex MCUs
Standard Package1
CategoryProgrammers, Development Systems
FamilyGeneral Embedded Dev Boards and Kits (MCU, DSP, FPGA, CPLD)
SeriesKeil
TypeMCU
For Use With/Related ProductsSTM32F10XE
ContentsEvaluation Board, ULINK JTAG, Debugger and Software
Dynamic CatalogSTM32F101, STM32F102 and STM32F103 Evaluation Board STM3210E-SK/KEIL
Associated Product497-11530-ND - MCU ARM 32BIT 32K FLASH 36VFQFP
STM32F103RCT6TR-ND - MCU ARM 32BIT 256KB FLASH 64LQFP
STM32F101R8T6TR-ND - MCU ARM 32BIT 64KB FLASH 64LQFP
497-11511-ND - MCU ARM 32BIT 256K FLASH 100LQFP
497-11527-ND - MCU ARM 32BIT 256K FLASH 64LQFP
STM32F103RET6TR-ND - MCU ARM 32BIT 512KB FLASH 64LQFP
STM32F101C6T6ATR-ND - MCU ARM 32BIT 32KB FLASH 48LQFP
497-11543-ND - MCU ARM 32BIT 384K FLASH 144BGA
497-9036-ND - MCU ARM 32BIT 512KB FLASH 100BGA
497-11518-ND - MCU ARM 32BIT 64K FLASH 48LQFP
More...
Other Names497-8512
STM3210ESKKEIL

13:29:24 5/22/2013 - Help With This Screen