Keywords:





Product Index > Programmers, Development Systems > General Embedded Dev Boards and Kits (MCU, DSP, FPGA, CPLD) > STM3210E-PRIMER

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number497-8511-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

STM3210E-PRIMER

DescriptionKIT STARTER FOR STM32 512K FLASH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
KIT STARTER FOR STM32 512K FLASH | STM3210E-PRIMER | 497-8511-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STM(8L,32)PRIMER Data Brief
Product Photos STM3210E-PRIMER
Featured Product STM32 32-bit Cortex MCUs
Standard Package1
CategoryProgrammers, Development Systems
FamilyGeneral Embedded Dev Boards and Kits (MCU, DSP, FPGA, CPLD)
Series-
TypeMCU
For Use With/Related ProductsSTM32
ContentsReference Design, Software and MICRO SD card
Associated ProductSTM32F103ZET6TR-ND - MCU 32BIT ARM 512K FLASH 100-LQF
STM32F103VET6TR-ND - MCU 32BIT ARM 512K FLASH 100-LQF
STM32F103VCT6TR-ND - MCU 32BIT ARM 256K FLASH 100-LQF
STM32F103REY6TR-ND - MCU 32BIT ARM 512K FLASH 64-WLCS
497-13337-2-ND - MCU 32BIT ARM 384K FLASH 64-WLCS
STM32F103RCY6TR-ND - MCU 32BIT ARM 256K FLASH 64-WLCS
497-11517-ND - MCU ARM 32BIT 64K FLASH 48-LQFP
STM32F103C6U6A-ND - MCU 32BIT ARM 32K FLASH 48-QFN
STM32F103VDH6TR-ND - MCU ARM 384KB FLASH MEM 100-LQFP
STM32F103RDT6TR-ND - MCU ARM 384KB FLASH MEM 64-LQFP
More...
Other Names497-10852
497-10852-ND
497-8511
STM3210EPRIMER

7:38:40 5/24/2013 - Help With This Screen