Add To Favorites
Product Overview
Digi-Key Part Number 497-6925-2-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

STLED316SMTR

Description IC LED CTLR SERIAL 6DIGIT SO-24
Expanded Description LED Controller with Keyscan, 6-Digit Interface 24-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STLED316S
Other Related Documents STLED316S View All Specifications
Online Catalog STMicroelectronics
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications LED Controller with Keyscan, 6-Digit
Interface Serial
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 497-6925-2
STLED316SMTR-ND

22:45:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.65700 657.00
2,000 0.61320 1,226.40
5,000 0.58254 2,912.70
10,000 0.56064 5,606.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-6925-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,776 - Immediate
  • Unit Price: 1.49000
  • Digi-Reel® ? : 497-6925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback