Keywords:





Product Index > Kits > Hardware Kits > STH-19

All prices are in US dollars.
Digi-Key Part NumberSTH-19KIT-ND
Price BreakUnit PriceExtended Price
1827.90000827.90
10538.877005,388.77
50494.2806024,714.03
100483.1315048,313.15
Quantity Available Digi-Key Stock: 2
Can ship immediately

Factory Stock: 1
Manufacturer

Manufacturer Part Number

STH-19

DescriptionKIT SPACER HEX M/F BRASS 750PC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KIT SPACER HEX M/F BRASS 750PC | STH-19 | STH-19KIT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Spacers, Standoff Kits
Product Photos STH-19
Standard Package1
CategoryKits
FamilyHardware Kits
Series-
PackagingPlastic Cabinet
Kit Type4-40, 6-32, 8-32 Male-Female Hex Brass Zinc Plated Threaded Standoff
Values750 pcs - 50 ea of 1/2", 3/4", 1", 1 1/4", 1 1/2"
Dynamic CatalogSTH-19 Standoff Kit
Kit Contents(50) 1961K-ND - STANDOFF M/F HEX 8-32 1.25"L BRS
(50) 1960K-ND - STANDOFF M/F HEX 8-32 1"L BRS
(50) 1959K-ND - STANDOFF M/F HEX 8-32 .750"L BRS
(50) 1955K-ND - STANDOFF M/F HEX 6-32 1.25"L BRS
(50) 1954K-ND - STANDOFF M/F HEX 6-32 .750"L BRS
(50) 1950K-ND - STANDOFF M/F HEX 4-40 1.5"L BRS
(50) 1948K-ND - STANDOFF M/F HEX 4-40 1.25"L BRS
(50) 1947K-ND - STANDOFF M/F HEX 4-40 1"L BRS
(50) 1946K-ND - STANDOFF M/F HEX 4-40 .750"L BRS
(50) 1944K-ND - STANDOFF M/F HEX 4-40 .500"L BRS
More...
Other NamesSTH-19K
STH-19KIT
STH19

19:29:12 5/24/2013 - Help With This Screen