Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Sensors > STEVAL-MKI062V1

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number497-10048-ND
Price BreakUnit PriceExtended Price
1247.80000247.80
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

STEVAL-MKI062V1

DescriptionBOARD EVAL ACCELEROMETER
Lead Free Status / RoHS StatusLead free by exemption / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BOARD EVAL ACCELEROMETER | STEVAL-MKI062V1 | 497-10048-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STEVAL-MKI0xxVx User Manual
STEVAL-MKI062V1 Data Brief
Product Photos STEVAL-MKI062V1
Other Related Documents STEVAL-MKI062V1 View All Specifications
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Sensors
SeriesiNEMO
Sensor TypeAccelerometer, Gyroscope, Magnetometer, Pressure, Temperature
Sensing Range±2g,4g,8g; 300 ~ 1100mbar; 300°/sec; -55 ~125°C
InterfaceUSB
SensitivityMultiple
Voltage - Supply5V, USB
EmbeddedYes, MCU, 32-Bit
Supplied ContentsBoard, CD
Utilized IC / PartSTM32F103, HMC5843, LIS331, LPR530, LPS001, LPY530, STLM75
Associated ProductSTM32F103VDH6TR-ND - MCU ARM 384KB FLASH MEM 100-LQFP
STM32F103RDT6TR-ND - MCU ARM 384KB FLASH MEM 64-LQFP
STM32F103RBT6TR-ND - MCU ARM 128KB FLASH MEM 64-LQFP
STM32F103C8T6TR-ND - MCU ARM 64KB FLASH MEM 48-LQFP
LIS331DLMTR-ND - ACCELEROMETER MEMS 3AXIS 16-LGA
497-10397-2-ND - ACCELEROMETER MEMS 3AXIS 16-LGA
LIS331DLFTR-ND - ACCELEROMETER MEMS 3AXIS 16-LGA
497-8971-6-ND - GYROSCOPE MEMS DUAL AXIS 16-LGA
497-8966-6-ND - GYROSCOPE MEMS DUAL AXIS 16-LGA
497-8971-1-ND - GYROSCOPE MEMS DUAL AXIS 16-LGA
More...
Other Names497-10048
Possible Substitute

5:23:50 5/25/2013 - Help With This Screen