Add To Favorites
Product Overview
Digi-Key Part Number 497-8407-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

STEVAL-ILL009V5

Description BOARD EVAL STP04CM05/ST1S10
Expanded Description STP04CM05 - Lighting, RGB LED Controller Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Part Status Active
Main Purpose Lighting, RGB LED Controller
Embedded Yes, MCU, 8-Bit
Utilized IC / Part STP04CM05
Primary Attributes 8 Outputs at 80 ~ 400mA, 7 Indicator LEDs, 7 ~ 18V In
Secondary Attributes Temperature Protection
Supplied Contents Board
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 497-8407

12:32:10 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.75000 68.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback