Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 497-6397-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STEVAL-CLP001V1

Description BOARD EVAL FOR PMOLED STOD2540
Expanded Description STOD2540 - Special Purpose DC/DC, Passive Matrix OLED 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Part Status Active
Main Purpose Special Purpose DC/DC, Passive Matrix OLED
Outputs and Type 1, Non-Isolated
Power - Output 1W
Voltage - Output 25V
Current - Output 40mA
Voltage - Input 3 V ~ 5.5 V
Regulator Topology Boost
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part STOD2540
 
Additional Resources
Standard Package ? 1
Other Names 497-6397
STEVAL-CLP001V1-ND
STEVALCLP001V1

07:08:09 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.50000 52.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback