• Obsolete item.
Product Overview
Digi-Key Part Number 497-11069-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STEVAL-CBP006V1

Description BOARD DEMO UNIPWR STM8S MCU
Expanded Description STM8S105xx STM8S Series Power Management, Special Purpose, Standby PWR Management Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STEVAL-CBP006V1
Other Related Documents STEVAL-CBP006V1 View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STM8S
Part Status Obsolete
Main Purpose Power Management, Special Purpose, Standby PWR Management
Embedded Yes, MCU, 8-Bit
Utilized IC / Part STM8S105xx
Primary Attributes 4-Digit, 7-Segment Display with 6 LEDs
Secondary Attributes 6 Switches, 4 Buttons, 1 Slider
Supplied Contents Board
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 497-11069
STEVALCBP006V1

22:00:12 2/24/2017

Send Feedback