Add To Favorites
Product Overview
Digi-Key Part Number 718-1687-ND
Quantity Available
Manufacturer

Manufacturer Part Number

STE750-75T4KI

Description CAP TANT 750UF 75V 10% AXIAL
Expanded Description 750µF ±10% Hermetically Sealed Tantalum Capacitors 75V Axial 500 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets STE Series
Product Training Modules Commercial Wet Tantalum Capacitors
Online Catalog SuperTan® Extended STE Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series SuperTan®, Extended STE
Packaging ? Bulk ?
Part Status Active
Capacitance 750µF
Tolerance ±10%
Voltage - Rated 75V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Wet Tantalum
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1687
STE750-75T4KI-ND
STE75075T4KI

18:30:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 137.52000 137.52
10 130.40500 1,304.05
25 128.03400 3,200.85
50 123.29200 6,164.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback