Add To Favorites
Product Overview
Digi-Key Part Number 718-1682-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

STE1000-60T4MI

Description CAP TANT 1000UF 60V 20% AXIAL
Expanded Description 1000µF ±20% Hermetically Sealed Tantalum Capacitors 60V Axial 500 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets STE Series
Online Catalog SuperTan® Extended STE Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series SuperTan®, Extended STE
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 60V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Wet Tantalum
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
STE1000-60T4KI-ND STE1000-60T4KI Vishay Sprague Tray ? 0
140.39500 20  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1682
STE100060T4MI

00:22:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 145.15000 145.15
10 140.39500 1,403.95
25 134.58920 3,364.73
50 131.95000 6,597.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback