Add To Favorites
Product Overview
Digi-Key Part Number 497-8777-5-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

STE07DE220

Description TRANS NPN 2200V 7A ISOTOP
Expanded Description Bipolar (BJT) Transistor NPN - Emitter Switched Bipolar 2200V 7A 220W Chassis Mount ISOTOP®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STE07DE220
Other Related Documents STE07DE220 View All Specifications
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN - Emitter Switched Bipolar
Current - Collector (Ic) (Max) 7A
Voltage - Collector Emitter Breakdown (Max) 2200V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max 220W
Frequency - Transition -
Operating Temperature 125°C (TJ)
Mounting Type Chassis Mount
Package / Case ISOTOP
Supplier Device Package ISOTOP®
 
You May Also Be Interested In
  • IXTH02N250 - IXYS | IXTH02N250-ND DigiKey Electronics
  • IXTH02N250
  • IXYS
  • MOSFET N-CH 2500V 0.2A TO247
  • Unit Price 12.94000
  • IXTH02N250-ND
  • IXBH2N250 - IXYS | IXBH2N250-ND DigiKey Electronics
  • IXBH2N250
  • IXYS
  • IGBT 2500V 5A 32W TO247
  • Unit Price 12.24000
  • IXBH2N250-ND
Additional Resources
Standard Package ? 10
Other Names 497-8777-5

02:19:59 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.29000 22.29
10 20.55900 205.59
100 17.55600 1,755.60
500 15.93900 7,969.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback