|
Keywords: ? 





Product Index > Discrete Semiconductor Products > FETs - Single > STMicroelectronics STD70N03L

Please see below table to find a substitute for this part number.

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number497-6188-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available
Manufacturer

Manufacturer Part Number

STD70N03L

DescriptionMOSFET N-CH 30V 70A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
STD70N03L STMicroelectronics | 497-6188-1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STD70N03L(-1)
Product Photos DPAK
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

FETs - Single

SeriesSTripFET™ III
Packaging ? Cut Tape (CT) ? 
FET TypeMOSFET N-Channel, Metal Oxide
FET FeatureLogic Level Gate
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25°C70A (Tc)
Rds On (Max) @ Id, Vgs7.3 mOhm @ 35A, 10V
Vgs(th) (Max) @ Id1V @ 250µA
Gate Charge (Qg) @ Vgs21nC @ 5V
Input Capacitance (Ciss) @ Vds2200pF @ 25V
Power - Max70W
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageD-Pak
Other Names497-6188-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
497-6188-2-NDSTD70N03LSTMicroelectronicsTape & Reel (TR) ? 0
Call2,500
497-6188-6-NDSTD70N03LSTMicroelectronicsDigi-Reel® ? 0
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:50:11 5/23/2015