Keywords:





Product Index > Cables, Wires - Management > Markers > STD15W-Y

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberSTD15W-Y-ND
Price BreakUnit PriceExtended Price
500.4476022.38
Quantity Available
Manufacturer

Manufacturer Part Number

STD15W-Y

DescriptionMARKER SNAP-ON Y 5.8-8.5MM WHITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Wire and Harness Catalog
Snap-On Wire Markers
Standard Package50
CategoryCables, Wires - Management
FamilyMarkers
SeriesSnap-On, Raychem Cable
Packaging50 per Pkg
TypeWire Marker, Clip-On
Size-
Cable Diameter0.23" ~ 0.33" (5.8mm ~ 8.5mm)
LegendY
ColorWhite
MaterialPolyoxymethylene
Operating Temperature-40°C ~ 106°C
Other Names578440-000

20:00:21 6/18/2013 - Help With This Screen