Add To Favorites
Product Overview
Digi-Key Part Number 497-10021-1-ND
Quantity Available 5,287
Can ship immediately
Manufacturer

Manufacturer Part Number

STD10NM60N

Description MOSFET N-CH 600V 10A DPAK
Expanded Description N-Channel 600V 10A (Tc) 70W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx10NM60N
Other Related Documents STD10NM60N View All Specifications
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 540pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Rds On (Max) @ Id, Vgs 550 mOhm @ 4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-10021-1

05:01:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.29300 22.93
100 1.84290 184.29
500 1.51410 757.05
1,000 1.25454 1,254.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10021-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.13400
  • Digi-Reel® ? : 497-10021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback