Keywords:





Product Index > Cables, Wires - Management > Markers > STD09W-2

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberSTD09W-2-ND
Price BreakUnit PriceExtended Price
3000.0713721.41
Quantity Available
Manufacturer

Manufacturer Part Number

STD09W-2

DescriptionMARKER SNAP-ON 2 3.25-4.5MM WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Wire and Harness Catalog
Snap-On Wire Markers
Standard Package300
CategoryCables, Wires - Management
FamilyMarkers
SeriesSnap-On, Raychem Cable
Packaging30 per Wand; 10 Wands per Pkg
TypeWire Marker, Clip-On
Size-
Cable Diameter0.13" ~ 0.18" (3.2mm ~ 4.5mm)
Legend2
ColorWhite
MaterialPolyoxymethylene
Operating Temperature-40°C ~ 106°C
Other Names881128-000

22:55:21 5/22/2013 - Help With This Screen