Keywords:





Product Index > Cables, Wires - Management > Markers > STD03W-W

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberSTD03W-W-ND
Price BreakUnit PriceExtended Price
3000.0629318.88
Quantity Available
Manufacturer

Manufacturer Part Number

STD03W-W

DescriptionWIRE & CABLE MARKERS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Snap-On Wire Markers
Standard Package300
CategoryCables, Wires - Management
FamilyMarkers
SeriesSnap-On, Raychem Cable
Packaging30 per Wand; 10 Wands per Pkg
TypeWire Marker, Clip-On
Size-
Cable Diameter0.07" ~ 0.10" (1.9mm ~ 2.6mm)
LegendW
ColorWhite
MaterialPolyoxymethylene
Operating Temperature-40°C ~ 106°C
Other Names026896-000

21:55:57 5/25/2013 - Help With This Screen