Keywords:





Product Index > Cables, Wires - Management > Markers > STD01W-A

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberSTD01W-A-ND
Price BreakUnit PriceExtended Price
3000.0713721.41
Quantity Available
Manufacturer

Manufacturer Part Number

STD01W-A

DescriptionWIRE & CABLE MARKERS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Snap-On Wire Markers
Standard Package300
CategoryCables, Wires - Management
FamilyMarkers
SeriesSnap-On
TypeWire Marker, Clip-On
Size-
Cable Diameter0.04" ~ 0.05" (1.0mm ~ 1.4mm)
LegendA
ColorWhite
MaterialPolyoxymethylene
Packaging30 per Wand; 10 Wands per Pkg
Operating Temperature-40°C ~ 106°C
Other Names543032-000

15:46:58 4/11/2013 - Help With This Screen