• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number STAND T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STAND T

Description STAND TYPE T W/FOCUS MOUNT
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets STAND T
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series -
Part Status Obsolete
Type Stand, Focus Mount
Arm Length -
Base Size 6.30" x 8.62" (160.00mm x 219.00mm)
For Use With/Related Products Microscope: DSZ-44, DSZT-44, NSW Series
 
For Use With
  • NSW-30 - Aven Tools | NSW-30-ND DigiKey Electronics
  • NSW-30
  • Aven Tools
  • MICROSCOPE BODY STEREO 10X/30X
  • Unit Price 453.39000
  • NSW-30-ND
  • DSZ-44 - Aven Tools | DSZ-44-ND DigiKey Electronics
  • DSZ-44
  • Aven Tools
  • MICROSCOPE STEREO ZOOM 10X-44X
  • Unit Price 836.12000
  • DSZ-44-ND
Additional Resources
Standard Package ? 1

08:06:45 2/20/2017

Send Feedback