Keywords:





Product Index > Optical Inspection Equipment > Arms, Mounts, Stands > STAND PFM

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberSTAND PFM-ND
Price BreakUnit PriceExtended Price
1314.70000314.70
Quantity Available
Manufacturer

Manufacturer Part Number

STAND PFM

DescriptionSTAND TYPE PFM W/FOCUS MOUNT
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STAND PFM
Standard Package1
CategoryOptical Inspection Equipment
FamilyArms, Mounts, Stands
Series-
TypeStand, Focus Mount
Arm Length9.8" (250.0mm)
Base Size8.66" x 11.18" (220.00mm x 284.00mm)
For Use With/Related ProductsMicroscope: SPZ-50, SPZT-50 Series
For Use WithSPZ-50-ND - MICROSCOPE STEREO ZOOM PFM
26800B-370-ND - MICROSCOPE STEREO ZOOM SPZ-50
26800B-369-ND - MICROSCOPE STEREO ZOOM SPZT-50
SPZT-50-ND - STEREO ZOOM BODY 6.7X-50X
243-1062-ND - MICROSCOPE STEREO ZOOM SPZ-50

19:17:59 5/19/2013 - Help With This Screen