• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number STAND PFL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STAND PFL

Description STAND TYPE PFL W/FOCUS MOUNT
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets STAND PFL
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series -
Part Status Obsolete
Type Stand, Focus Mount
Arm Length 9.8" (250.0mm)
Base Size 8.66" x 11.18" (220.00mm x 284.00mm)
For Use With/Related Products Microscope: DSZ-70, DSZT-70 Series
 
For Use With
  • DSZ-70 - Aven Tools | DSZ-70-ND DigiKey Electronics
  • DSZ-70
  • Aven Tools
  • MICROSCOPE STEREO ZOOM 20X-70X
  • Unit Price 842.01000
  • DSZ-70-ND
Additional Resources
Standard Package ? 1

00:24:23 2/24/2017

Send Feedback