• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number STAND P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STAND P

Description STAND TYPE POLE W/FOCUS MOUNT
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets STAND P
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series -
Part Status Obsolete
Type Stand, Focus Mount
Arm Length 9.8" (250.0mm)
Base Size 8.66" x 11.18" (220.00mm x 284.00mm)
For Use With/Related Products Microscope: DSZ, NSW, SPZ Series
 
For Use With
  • NSW-30 - Aven Tools | NSW-30-ND DigiKey Electronics
  • NSW-30
  • Aven Tools
  • MICROSCOPE BODY STEREO 10X/30X
  • Unit Price 453.39000
  • NSW-30-ND
  • DSZ-44 - Aven Tools | DSZ-44-ND DigiKey Electronics
  • DSZ-44
  • Aven Tools
  • MICROSCOPE STEREO ZOOM 10X-44X
  • Unit Price 836.12000
  • DSZ-44-ND
  • DSZ-70 - Aven Tools | DSZ-70-ND DigiKey Electronics
  • DSZ-70
  • Aven Tools
  • MICROSCOPE STEREO ZOOM 20X-70X
  • Unit Price 842.01000
  • DSZ-70-ND
Additional Resources
Standard Package ? 1

03:16:47 2/26/2017

Send Feedback