Add To Favorites
Product Overview
Digi-Key Part Number 718-1238-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

ST560-60T4KI

Description CAP TANT 560UF 60V 10% AXIAL
Expanded Description 560µF ±10% Hermetically Sealed Tantalum Capacitors 60V Axial 800 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ST Series
Product Training Modules Commercial Wet Tantalum Capacitors
Online Catalog SuperTan® ST Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series SuperTan®, ST
Packaging ? Tray ?
Part Status Active
Capacitance 560µF
Tolerance ±10%
Voltage - Rated 60V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Wet Tantalum
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
718-1244-ND 134D567X9060K6 Vishay Sprague Tray ? 0
129.11250 20  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1238
ST56060T4KI

08:32:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.43000 104.43
10 99.02800 990.28
25 97.22720 2,430.68
50 93.62600 4,681.30
100 91.82550 9,182.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback