Keywords:





Product Index > Cables, Wires - Management > Cold Shrink Tape, Tubing > ST250-2" BLK

All prices are in US dollars.
Digi-Key Part NumberW217-ND
Price BreakUnit PriceExtended Price
122.5400022.54
520.28600101.43
1019.15900191.59
Quantity Available Digi-Key Stock: 22
Can ship immediately
Manufacturer

Manufacturer Part Number

ST250-2" BLK

DescriptionSHRINK TAPE BLACK 2" X 16'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SHRINK TAPE BLACK 2" X 16' | ST250-2" BLK | W217-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ST250 DAFLEX
Product Photos ST250-2'" BLK
MSDS Material Safety Datasheet ST250 MSDS
Standard Package1
CategoryCables, Wires - Management
FamilyCold Shrink Tape, Tubing
SeriesDaflex
TypeTape
Length16.00' (4.88m)
Diameter-
Width2.00" (50.8mm)
MaterialRubber
Thickness0.018" (0.46mm)
ColorBlack
Dynamic CatalogDaflex Series
Other NamesST2502"BLK
W217

4:34:25 5/12/2013 - Help With This Screen