Add To Favorites
Product Overview
Digi-Key Part Number 670-1528-6-ND
Quantity Available 18,153
Can ship immediately
Manufacturer

Manufacturer Part Number

ST1W008S4ER1500

Description CONN MICRO SD CARD HINGED TYPE
Expanded Description 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ST1W008S4E Drawing
Card Connectors, microSD
Product Training Modules ST1 Series microSD Card Connectors
Featured Product ST1 S4E Type Connector
Online Catalog ST1 Series
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series ST1
Packaging ? Digi-Reel® ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 8
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.079" (2.00mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-1528-6

03:39:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 1.99
10 1.80700 18.07
25 1.69640 42.41
50 1.62260 81.13
100 1.54890 154.89
250 1.40140 350.35
500 1.29076 645.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-1528-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.97227
  • Cut Tape (CT) ? : 670-1528-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,153 - Immediate
  • Unit Price: 1.99000
Send Feedback