Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > SSTUB32868ET/G,518

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number568-5958-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

SSTUB32868ET/G,518

DescriptionIC REG BUFFER CONFIG 176TFBGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC REG BUFFER CONFIG 176TFBGA | SSTUB32868ET/G,518 | 568-5958-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SSTUB32868
Product Photos 176-TFBGA_SOT932-1 pkg
Product Training Modules Logic Packages
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Specialty Logic
Series-
PackagingCut Tape (CT)
Logic Type1:2 Configurable Registered Buffer with Parity
Supply Voltage1.7 V ~ 2 V
Number of Bits28
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case176-TFBGA
Supplier Device Package176-TFBGA (6x15)
Other Names568-5958-1

14:45:12 5/24/2013 - Help With This Screen