|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > Rohm Semiconductor SSTA06T216

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for three (3) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number1056-SSTA06T-CHP
Price BreakUnit PriceExtended Price
10,0000.06020602.00
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SSTA06T216

DescriptionTRANS NPN 80V 0.5A SST3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
SSTA06T216 Rohm Semiconductor | 1056-SSTA06T-CHP DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos SOT-23-3
Standard Package ? 10,000
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tape & Reel (TR) ? 
Transistor Type-
Current - Collector (Ic) (Max)-
Voltage - Collector Emitter Breakdown (Max)-
Vce Saturation (Max) @ Ib, Ic-
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce-
Power - Max-
Frequency - Transition-
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSST3
Other Names1056-SSTA06T216-CHP

0:10:44 7/8/2015