Keywords:





Product Index > RF/IF and RFID > RF Amplifiers > SST12LP08-QXBE

All prices are in US dollars.
Digi-Key Part NumberSST12LP08-QXBECT-ND
Price BreakUnit PriceExtended Price
10.650000.65
100.540005.40
250.4500011.25
1000.3900039.00
Quantity Available Digi-Key Stock: 79
Can ship immediately
Manufacturer

Manufacturer Part Number

SST12LP08-QXBE

DescriptionIC RF PWR AMP 802.11B/G/N 12-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC RF PWR AMP 802.11B/G/N 12-QFN | SST12LP08-QXBE | SST12LP08-QXBECT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8-Bit Microcontrollers
SST12LP08 Brief
SST12LP08
Product Photos 12-QFN
Standard Package1
CategoryRF/IF and RFID
FamilyRF Amplifiers
Series-
PackagingCut Tape (CT)
Frequency2.4GHz ~ 2.5GHz
P1dB-
Gain30dB
Noise Figure-
RF Type802.11b/g/n
Voltage - Supply3 V ~ 3.6 V
Current - Supply200mA
Test Frequency-
Package / Case12-XFQFN Exposed Pad
Dynamic CatalogMicroChip Technologies Amplifiers
Other NamesSST12LP08-QXBECT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SST12LP08-QXBETR-NDSST12LP08-QXBETape & Reel (TR)00.390003,000
SST12LP08-QXBEDKR-NDSST12LP08-QXBEDigi-Reel®79 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:34:04 5/24/2013 - Help With This Screen