Keywords:





Product Index > RF/IF and RFID > RF Amplifiers > SST12LP08-QX6E

All prices are in US dollars.
Digi-Key Part NumberSST12LP08-QX6EDKR-ND
Price BreakUnit PriceExtended Price
10.650000.65
100.540005.40
250.4500011.25
1000.3900039.00
Quantity Available Digi-Key Stock: 4,706
Can ship immediately
Manufacturer

Manufacturer Part Number

SST12LP08-QX6E

DescriptionIC RF PWR AMP 802.11B/G/N 6-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC RF PWR AMP 802.11B/G/N 6-QFN | SST12LP08-QX6E | SST12LP08-QX6EDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8-Bit Microcontrollers
SST12LP08 Brief
SST12LP08
Product Photos 6-QFN
Standard Package1
CategoryRF/IF and RFID
FamilyRF Amplifiers
Series-
PackagingDigi-Reel®
Frequency2.4GHz ~ 2.5GHz
P1dB-
Gain30dB
Noise Figure-
RF Type802.11b/g/n
Voltage - Supply3 V ~ 3.6 V
Current - Supply200mA
Test Frequency-
Package / Case6-XFDFN Exposed Pad
Dynamic CatalogMicroChip Technologies Amplifiers
Other NamesSST12LP08-QX6EDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SST12LP08-QX6ETR-NDSST12LP08-QX6ETape & Reel (TR)3,000 - Immediate0.390003,000
SST12LP08-QX6ECT-NDSST12LP08-QX6ECut Tape (CT)4,706 - Immediate0.650001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:30:25 5/20/2013 - Help With This Screen