Keywords:





Product Index > RF/IF and RFID > RF Amplifiers > SST12LP07-QVCE-MM007

All prices are in US dollars.
Digi-Key Part NumberSST12LP07-QVCE-MM007DKR-ND
Price BreakUnit PriceExtended Price
10.730000.73
100.610006.10
250.5100012.75
1000.4400044.00
Quantity Available Digi-Key Stock: 5,956
Can ship immediately
Manufacturer

Manufacturer Part Number

SST12LP07-QVCE-MM007

DescriptionIC RF PWR AMP 802.11G 16-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC RF PWR AMP 802.11G 16-QFN | SST12LP07-QVCE-MM007 | SST12LP07-QVCE-MM007DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8-Bit Microcontrollers
SST12LP07
Product Photos 16-QFN
Standard Package1
CategoryRF/IF and RFID
FamilyRF Amplifiers
Series-
PackagingDigi-Reel®
Frequency2.4GHz ~ 2.485GHz
P1dB-
Gain29dB
Noise Figure-
RF Type802.11b/g
Voltage - Supply3 V ~ 3.6 V
Current - Supply230mA
Test Frequency2.4GHz ~ 2.5GHz
Package / Case16-VFQFN Exposed Pad
Dynamic CatalogMicroChip Technologies Amplifiers
Other NamesSST12LP07-QVCE-MM007DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SST12LP07-QVCE-MM007TR-NDSST12LP07-QVCE-MM007Tape & Reel (TR)3,000 - Immediate0.440003,000
SST12LP07-QVCE-MM007CT-NDSST12LP07-QVCE-MM007Cut Tape (CT)5,956 - Immediate0.730001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:57:43 5/19/2013 - Help With This Screen