Add To Favorites
Product Overview
Digi-Key Part Number SST12LF03-Q3DECT-ND
Quantity Available 2,624
Can ship immediately
Manufacturer

Manufacturer Part Number

SST12LF03-Q3DE

Description IC MOD FEM 11B/G/N BT 20-UQFN
Expanded Description RF Front End 2.4GHz Bluetooth, Zigbee 20-UQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Bluetooth, Zigbee
Frequency 2.4GHz
Features -
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-UQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SST12LF03-Q3DECT

17:44:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
25 0.98880 24.72
100 0.85490 85.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SST12LF03-Q3DETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.85490
  • Digi-Reel® ? : SST12LF03-Q3DEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,624 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback