Keywords:





Product Index > RF/IF and RFID > RF Front End (LNA + PA) > SST12LF02-QXCE

All prices are in US dollars.
Digi-Key Part NumberSST12LF02-QXCECT-ND
Price BreakUnit PriceExtended Price
11.120001.12
100.930009.30
250.7800019.50
1000.6800068.00
Quantity Available Digi-Key Stock: 5,895
Can ship immediately
Manufacturer

Manufacturer Part Number

SST12LF02-QXCE

DescriptionIC AFE WLAN 11B/G/N 16XQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC AFE WLAN 11B/G/N 16XQFN | SST12LF02-QXCE | SST12LF02-QXCECT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Product Selection Guide
SST12LF02 Brief
Product Photos SST12LF02-QXCE
Standard Package1
CategoryRF/IF and RFID
FamilyRF Front End (LNA + PA)
Series-
PackagingCut Tape (CT)
RF Type802.11b/g/n
Frequency2.4GHz
Features-
Package / Case16-QFN
Supplier Device Package16-QFN (3x3)
Dynamic CatalogFront End Modules
Other NamesSST12LF02-QXCECT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SST12LF02-QXCETR-NDSST12LF02-QXCETape & Reel (TR)3,000 - Immediate0.680003,000
SST12LF02-QXCEDKR-NDSST12LF02-QXCEDigi-Reel®5,895 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:06:34 5/22/2013 - Help With This Screen