Keywords:





Product Index > RF/IF and RFID > RF Front End (LNA + PA) > SST12LF01-QDE

All prices are in US dollars.
Digi-Key Part NumberSST12LF01-QDECT-ND
Price BreakUnit PriceExtended Price
11.280001.28
101.0700010.70
250.8900022.25
1000.7800078.00
Quantity Available Digi-Key Stock: 5,519
Can ship immediately
Manufacturer

Manufacturer Part Number

SST12LF01-QDE

DescriptionIC FRONT END MOD 2.4GHZ 24WQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC FRONT END MOD 2.4GHZ 24WQFN | SST12LF01-QDE | SST12LF01-QDECT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SST12LF01
Product Photos SST12LF01-QDE
Standard Package1
CategoryRF/IF and RFID
FamilyRF Front End (LNA + PA)
Series-
PackagingCut Tape (CT)
RF TypeBluetooth, WLAN
Frequency2.4GHz
Features-
Package / Case24-WFQFN Exposed Pad
Supplier Device Package24-WQFN (4x4)
Dynamic CatalogFront End Modules
Other NamesSST12LF01-QDECT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SST12LF01-QDETR-NDSST12LF01-QDETape & Reel (TR)3,000 - Immediate0.780003,000
SST12LF01-QDEDKR-NDSST12LF01-QDEDigi-Reel®5,519 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:48:49 5/23/2013 - Help With This Screen