Add To Favorites
Product Overview
Digi-Key Part Number 1061-1019-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

SSSLS-CM012-017

Description SYNJET ZFLOW 100 LEVEL SEL 12V
Expanded Description SynJet® Round Downlight Modules Active Cooling
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SynJet® Downlight Cooler140 48W
Product Training Modules Synjet® Coolers for Use in LED Lighting
Design Resources Lighting Product Selector
3D Model SynJet ZFlow 100.stp
Online Catalog SynJet® Active Cooling
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Part Status Active
Type Active Cooling
For Use With/Related Products Downlight Modules
Shape Round
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 1061-1019
SSSLSCM012017

23:02:42 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.83000 17.83
10 16.58600 165.86
25 14.92720 373.18
50 13.68340 684.17
100 12.85410 1,285.41
250 12.64676 3,161.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback