Keywords:





Product Index > Optoelectronics > LEDs - High Brightness, Power Modules > SSP-LB12NW024K03

All prices are in US dollars.
Digi-Key Part Number67-2148-ND
Price BreakUnit PriceExtended Price
141.9100041.91
1035.67300356.73
10030.623303,062.33
25028.581727,145.43
50027.3997613,699.88
1,00026.6476026,647.60
2,50026.3252565,813.13
5,00025.78800128,940.00
Quantity Available Digi-Key Stock: 203
Can ship immediately
Manufacturer

Manufacturer Part Number

SSP-LB12NW024K03

DescriptionLED HB MODULE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED HB MODULE | SSP-LB12NW024K03 | 67-2148-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SSP-LB12NW024K03 Drawing
Product Photos SSP-LB12NW024K03
Featured Product SunBrite™ Modular LED Lightbars
Standard Package25
CategoryOptoelectronics
FamilyLEDs - High Brightness, Power Modules
SeriesSunBrite™
ColorWhite, Neutral
ConfigurationBar, 12" (305mm)
Luminous Flux @ Current - Test220 lm
Current - Test-
Current - Max-
With ConnectorYes
Driver CircuitryYes
Wavelength4000K
Voltage24VDC
Dynamic CatalogSunBrite™ Modular LED Lightbars
Other Names67-2148
SSPLB12NW024K03

20:13:06 6/19/2013 - Help With This Screen