Keywords:





Product Index > Optoelectronics > LEDs - High Brightness, Power Modules > SSP-LB12MW024K05

All prices are in US dollars.
Digi-Key Part Number67-2149-ND
Price BreakUnit PriceExtended Price
152.1800052.18
1044.42200444.22
10038.133003,813.30
25035.590808,897.70
50034.1190017,059.50
1,00033.1824033,182.40
2,50032.7810081,952.50
5,00032.11200160,560.00
Quantity Available Digi-Key Stock: 198
Can ship immediately
Manufacturer

Manufacturer Part Number

SSP-LB12MW024K05

DescriptionLED HB MODULE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED HB MODULE | SSP-LB12MW024K05 | 67-2149-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SSP-LB12MW024K05 Drawing
Product Photos SSP-LB12MW024K05
Featured Product SunBrite™ Modular LED Lightbars
Standard Package25
CategoryOptoelectronics
FamilyLEDs - High Brightness, Power Modules
SeriesSunBrite™
ColorWhite, Warm
ConfigurationBar, 12" (305mm)
Luminous Flux @ Current - Test300 lm
Current - Test-
Current - Max-
With ConnectorYes
Driver CircuitryYes
Wavelength2800K
Voltage24VDC
Dynamic CatalogSunBrite™ Modular LED Lightbars
Other Names67-2149
SSPLB12MW024K05

5:17:41 6/20/2013 - Help With This Screen