Keywords:





Product Index > Optoelectronics > LEDs - Lamp Replacements > SSP-1156B157U12

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number441-1013-ND
Price BreakUnit PriceExtended Price
19.890009.89
109.4680094.68
1006.31200631.20
2506.206801,551.70
Quantity Available Digi-Key Stock: 41
Can ship immediately
Manufacturer

Manufacturer Part Number

SSP-1156B157U12

DescriptionLED 1156 REPLACEMENT 470NM BLUE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
LED 1156 REPLACEMENT 470NM BLUE | SSP-1156B157U12 | 441-1013-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SSP-1156B157U12
Product Photos SSP-1156B Series
Product Training Modules Benefits of Custom LED and LCD Technology
Catalog Drawings SSP-1156B Series Top
SSP-1156B Series Side
Standard Package50
CategoryOptoelectronics
FamilyLEDs - Lamp Replacements
SeriesPoly-Leds™
Can Replace Lamps1156
Size / Dimension1.02" Dia x 2.05" H (26mm x 52mm)
Wavelength470nm
Voltage - Forward (Vf) Typ12V
Base TypeBayonet (BA15S)
ColorBlue Clear
Millicandela Rating13500mcd
Configuration11 Round
ApplicationsIncandescent Replacements, Indicator Lights
Dynamic CatalogPoly-Leds™ Series LEDs
Other Names441-1013

8:56:53 5/24/2013 - Help With This Screen