Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio > SSM2167-1RMZ-REEL

All prices are in US dollars.
Digi-Key Part NumberSSM2167-1RMZ-REELDKR-ND
Price BreakUnit PriceExtended Price
12.700002.70
102.4150024.15
252.1716054.29
1001.97500197.50
2501.78776446.94
5001.60056800.28
1,0001.347841,347.84
Quantity Available Digi-Key Stock: 11,817
Can ship immediately

Factory Stock: 6,000
Manufacturer

Manufacturer Part Number

SSM2167-1RMZ-REEL

DescriptionIC PREAMP AUDIO MONO AB 10MSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC PREAMP AUDIO MONO AB 10MSOP | SSM2167-1RMZ-REEL | SSM2167-1RMZ-REELDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SSM2167
Product Photos 10-TFSOP, 10-MSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Audio
Series-
PackagingDigi-Reel®
TypeClass AB
Output Type1-Channel (Mono)
Max Output Power x Channels @ Load-
Voltage - Supply2.5 V ~ 5.5 V
FeaturesMicrophone, Shutdown
Mounting TypeSurface Mount
Supplier Device Package10-MSOP
Package / Case10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Dynamic CatalogClass AB Amplifier
For Use WithSSM2167Z-EVAL-ND - BOARD EVAL FOR SSM2167
Other NamesSSM2167-1RMZ-REELDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SSM2167-1RMZ-REELTR-NDSSM2167-1RMZ-REELTape & Reel (TR)9,000 - Immediate
6,000 - Factory Stock
1.248003,000
SSM2167-1RMZ-REELCT-NDSSM2167-1RMZ-REELCut Tape (CT)11,817 - Immediate
6,000 - Factory Stock
2.700001
SSM2167-1RMZ-R7TR-NDSSM2167-1RMZ-R7Tape & Reel (TR)27,000 - Factory Stock1.310401,000
SSM2167-1RMZ-R7CT-NDSSM2167-1RMZ-R7Cut Tape (CT)684 - Immediate
27,000 - Factory Stock
2.700001
SSM2167-1RMZ-R7DKR-NDSSM2167-1RMZ-R7Digi-Reel®684 - Immediate
27,000 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:34:59 5/24/2013 - Help With This Screen