Add To Favorites
Product Overview
Digi-Key Part Number 1061-1031-ND
Quantity Available 368
Can ship immediately
Manufacturer

Manufacturer Part Number

SSLCS-CM012-002

Description SYNJET ZFLOW 75 LEVEL SELECT 12V
Expanded Description SynJet® Round Spotlights Active Cooling
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SynJet® Spotlight Cooler 31W
Product Training Modules Synjet® Coolers for Use in LED Lighting
Design Resources Lighting Product Selector
PCN Design/Specification SynJet ZFlow Logo 04/May/2012
Online Catalog SynJet® Active Cooling
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Part Status Active
Type Active Cooling
For Use With/Related Products Spotlights
Shape Round
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names 1061-1031
SSLCSCM012002

01:23:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.58000 19.58
10 18.21500 182.15
25 16.39320 409.83
50 15.02700 751.35
100 14.11630 1,411.63
250 13.88860 3,472.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback