
SSL-LXA3025YGC-TR | |
|---|---|
DigiKey Part Number | 67-1373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL-LXA3025YGC-TR |
Description | LED GRN/YLW CLEAR AXIAL SMD |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 4-SMD, Gull Wing |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 2.80mm W | |
Height (Max) | 1.50mm | |
Base Product Number |

