Add To Favorites
Product Overview
Digi-Key Part Number 67-1197-ND
Quantity Available 2,208
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX203CIT

Description LED RED CLEAR 2MM ROUND T/H
Expanded Description Red LED Indication - Discrete 2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LX203CIT
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Online Catalog 2mm Ceramic Stem Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Red
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style/Size Round with Domed Top, 2.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package T-2mm CERAMIC STEM
Size / Dimension -
Height (Max) 2.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 67-1197
LU20001
SSLLX203CIT

20:30:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.13100 11.31
25 0.87000 21.75
100 0.78300 78.30
250 0.69600 174.00
500 0.59160 295.80
1,000 0.48720 487.20
2,500 0.46284 1,157.10
5,000 0.45240 2,262.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback