Add To Favorites
Product Overview
Digi-Key Part Number 67-1330-ND
Quantity Available 13,683
Can ship immediately
Manufacturer

Manufacturer Part Number

SSH-LX3050

Description HOLDER LED PANEL 3MM BLACK NYLON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSH-LX3050 Drawing
RoHS Information RoHS Cert of Compliance
Online Catalog Accessories
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Part Status Active
Accessory Type LED - Holder, Mounting Clip
For Use With/Related Products 3mm, T-1 LED
 
You May Also Be Interested In
  • CR-104 - Bivar Inc. | 492-1501-ND DigiKey Electronics
  • CR-104
  • Bivar Inc.
  • LED HOLDER PANEL MT CLIP & RING
  • Unit Price 0.20000
  • 492-1501-ND
Additional Resources
Standard Package ? 1,000
Other Names 67-1330
LU4000
SSH-LXH3050
SSHLX3050

06:06:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.20000 2.00
25 0.14720 3.68
100 0.10500 10.50
250 0.07140 17.85
500 0.06300 31.50
1,000 0.04935 49.35
2,500 0.04830 120.75
5,000 0.04200 210.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback