Add To Favorites
Product Overview
Digi-Key Part Number 455-1435-2-ND
Quantity Available 345,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SSH-003GA-P0.2

Description CONN TERM SHD CRIMP 28-32AWG GLD
Expanded Description Contact Crimp Socket 28-32 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SHD,SRD Series Datasheet
Product Training Modules SH/SR Connectors
SHD Connectors
Online Catalog SH Series
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series SH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 23,000
Other Names 455-1435-2
SSH003GAP02

02:05:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
23,000 0.04232 973.36
46,000 0.03835 1,764.22
69,000 0.03571 2,463.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 455-1435-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 365,281 - Immediate
  • Unit Price: 0.15000
Send Feedback