Add To Favorites
Product Overview
Digi-Key Part Number PB782-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

1423167-7

Description RELAY TIME DELAY PROGRAMMABLE
Expanded Description Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 10A @ 120VAC DIN Rail
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SSF Series
Online Catalog SSF, AGASTAT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SSF, AGASTAT
Part Status Active
Relay Type Plug-In, Not Included
Function Programmable (Multi-Function)
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 10 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 10A @ 120VAC
Voltage - Supply -
Mounting Type DIN Rail
Termination Style Screw Terminal
Timing Adjustment Method Screwdriver Slot
Timing Initiate Method Input Voltage
 
Additional Resources
Standard Package ? 1
Other Names PB782
SSFR90X

13:27:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 752.84000 752.84
10 741.68800 7,416.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback