Add To Favorites
Product Overview
Digi-Key Part Number PB781-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

SSFR90A

Description RELAY TIME DELAY PROG 120VAC
Expanded Description Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 10A @ 120VAC DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSF Series
Online Catalog SSF, AGASTAT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SSF, AGASTAT
Part Status Active
Relay Type Plug-In, Factory Installed
Function Programmable (Multi-Function)
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 10 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 10A @ 120VAC
Voltage - Supply 120VAC
Mounting Type DIN Rail
Termination Style Screw Terminal
Timing Adjustment Method Screwdriver Slot
Timing Initiate Method Input Voltage
 
You May Also Be Interested In
  • 88827135 - Crouzet | 966-1556-ND DigiKey Electronics
  • 88827135
  • Crouzet
  • RELAY TIME ANALG 8A 24-240V DIN
  • Unit Price 63.94000
  • 966-1556-ND
Additional Resources
Standard Package ? 1
Other Names 1423167-2
PB781

17:25:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 712.89000 712.89
10 702.33300 7,023.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback