Add To Favorites
Product Overview
Digi-Key Part Number 725-1082-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF212XPL

Description FLOATSWITCH HORZ 50VA NC/NO SS
Expanded Description Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series SSF212
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NC/NO
Current 500mA
Minimum Liquid Specific Gravity 0.80
Switch Actuation Level -
Mounting Type Male 1/2" (12.7mm) NPT
Material - Housing & Prism 304 Stainless Steel
Operating Temperature 120°C
Voltage Rating 300VDC, 300VAC
 
Additional Resources
Standard Package ? 1
Other Names 725-1082

14:32:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 133.97000 133.97
10 127.58700 1,275.87
50 121.78800 6,089.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback