Keywords:





Product Index > Optoelectronics > LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs > SSF-LXH305YD-TR

All prices are in US dollars.
Digi-Key Part Number67-1376-6-ND
Price BreakUnit PriceExtended Price
11.170001.17
100.932009.32
1000.6475064.75
2500.56980142.45
5000.47916239.58
Quantity Available Digi-Key Stock: 20,021
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-LXH305YD-TR

DescriptionLED 3MM RA YELLOW DIFFUSED SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
LED 3MM RA YELLOW DIFFUSED SMD | SSF-LXH305YD-TR | 67-1376-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SSF-LXH305YD-TR
Product Photos SSF-LXH305YD-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Drawings SSF-LXH305 Series
SSF-LXH305 Series Side
Standard Package1
CategoryOptoelectronics
FamilyLEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
Series-
PackagingDigi-Reel®
ColorYellow
Wavelength - Peak585nm
ConfigurationSingle
Current20mA
Millicandela Rating30mcd
Viewing Angle60°
Lens TypeDiffused, Tinted
Lens Style/SizeRound with Domed Top, 3mm
Voltage Rating2.1V
Mounting TypeSurface Mount, Right Angle
Dynamic CatalogSSF Series LEDs
Other Names67-1376-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
67-1376-2-NDSSF-LXH305YD-TRTape & Reel (TR)19,000 - Immediate0.362601,000
67-1376-1-NDSSF-LXH305YD-TRCut Tape (CT)20,021 - Immediate1.170001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:32:49 5/18/2013 - Help With This Screen