Add To Favorites
Product Overview
Digi-Key Part Number 67-1374-6-ND
Quantity Available 10,699
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-LXH305ID-TR

Description LED 3MM RA RED DIFFUSED SMD
Expanded Description LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSF-LXH305ID-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Online Catalog SSF Series LEDs
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 20mA
Millicandela Rating 40mcd
Viewing Angle 60°
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1374-6

18:37:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 0.98300 9.83
25 0.75640 18.91
100 0.68060 68.06
250 0.60500 151.25
500 0.51426 257.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1374-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.38500
  • Cut Tape (CT) ? : 67-1374-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,699 - Immediate
  • Unit Price: 1.21000
  • Bulk ? : SSF-LXH305ID-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.46740
Send Feedback